RWR80S4220FMB12 vs RWR80S4220FRB12 feature comparison

RWR80S4220FMB12 Vishay Dale

Buy Now Datasheet

RWR80S4220FRB12 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.39 mm 2.39 mm
10.31 mm 10.31 mm
Axial Axial
BULK BULK
2 W 2 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
422 Ω 422 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
29.0517 V 29.0517 V
2 2

Compare RWR80S4220FMB12 with alternatives

Compare RWR80S4220FRB12 with alternatives