RWR80S1540FRS73
vs
RWR80S1540FSS70
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
Axial,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Factory Lead Time |
10 Weeks
|
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.508 mm
|
0.508 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.39 mm
|
2.39 mm
|
Package Length |
10.31 mm
|
10.31 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
MIL-PRF-39007
|
MIL-PRF-39007
|
Resistance |
154 Ω
|
154 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
17.5499 V
|
17.5499 V
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare RWR80S1540FRS73 with alternatives
Compare RWR80S1540FSS70 with alternatives