RWR80S1211FRS74 vs RWR80S1211FPS73 feature comparison

RWR80S1211FRS74 Vishay Intertechnologies

Buy Now Datasheet

RWR80S1211FPS73 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 10 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Resistance 1210 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 49.1935 V
Base Number Matches 2 2

Compare RWR80S1211FRS74 with alternatives