RWR80N8250FSBSL vs RWR80N8250FRS70 feature comparison

RWR80N8250FSBSL Vishay Dale

Buy Now Datasheet

RWR80N8250FRS70 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.39 mm 2.39 mm
10.31 mm 10.31 mm
Axial Axial
BULK TR
2 W 2 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
825 Ω 825 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
40.6202 V 40.6202 V
2 2

Compare RWR80N8250FSBSL with alternatives

Compare RWR80N8250FRS70 with alternatives