RWR80N4R22FSB12 vs RWR80N4R22FRRSL feature comparison

RWR80N4R22FSB12 Vishay Dale

Buy Now Datasheet

RWR80N4R22FRRSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 71989210
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Total Weight 353.4 353.4
Category CO2 Kg 4.54 4.54
CO2 1604.436 1604.436
Compliance Temperature Grade Military: -55C to +250C Military: -55C to +250C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 95 95
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature NON INDUCTIVE NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 10.31 mm 10.31 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 4.22 Ω 4.22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 2.9052 V 2.9052 V
Base Number Matches 2 2
Factory Lead Time 31 Weeks

Compare RWR80N4R22FSB12 with alternatives

Compare RWR80N4R22FRRSL with alternatives