RWR80N1001FMRSL vs RWR80N1001FPBSL feature comparison

RWR80N1001FMRSL Vishay Dale

Buy Now Datasheet

RWR80N1001FPBSL Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.39 mm 2.39 mm
10.31 mm 10.31 mm
Axial Axial
TR BULK
2 W 2 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
44.7214 V 44.7214 V
2 2

Compare RWR80N1001FMRSL with alternatives

Compare RWR80N1001FPBSL with alternatives