RWR78S76R8FP vs RW78U76R8F feature comparison

RWR78S76R8FP TT Electronics Resistors

Buy Now Datasheet

RW78U76R8F Pacific Resistor Co

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC PACIFIC RESISTOR CO
Reach Compliance Code compliant unknown
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 45.2 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 10 W 10 W
Reference Standard MIL-PRF-39007 MIL-R-26/5D
Resistance 76.8 Ω 76.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 30 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 1732 V 720 V
Base Number Matches 1 4
Package Description AXIAL LEADED
ECCN Code EAR99
HTS Code 8533.21.00.80
JESD-609 Code e0
Manufacturer Series RW78
Rated Temperature 25 °C
Terminal Finish TIN LEAD

Compare RWR78S76R8FP with alternatives