RWR78S4532BS vs NT107845320.1%LF feature comparison

RWR78S4532BS TT Electronics Resistors

Buy Now Datasheet

NT107845320.1%LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +275C Military: -55C to +275C
Candidate List Date 2015-12-17 2018-01-15
Construction Cylindrical All-Welded
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 9.5 mm 9.5 mm
Package Length 45.2 mm 45.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 10 W 10 W
Reference Standard MIL-PRF-39007
Resistance 45300 Ω 45300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 1732 V 1732 V
Base Number Matches 1 1
Pbfree Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
JESD-609 Code e3
Packing Method TR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RWR78S4532BS with alternatives

Compare NT107845320.1%LF with alternatives