RWR78S1091DM
vs
NT10781091DLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Tubular
Lead Diameter
1 mm
1 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
9.5 mm
9.5 mm
Package Length
45.2 mm
45.2 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
10 W
10 W
Reference Standard
MIL-PRF-39007
Resistance
1090 Ω
1090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
1732 V
1732 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
Axial,
Additional Feature
SEMI-PRECISION, NON-INDUCTIVE
JESD-609 Code
e3
Packing Method
TR
Rated Temperature
25 °C
Terminal Finish
Matte Tin (Sn)
Compare RWR78S1091DM with alternatives
Compare NT10781091DLF with alternatives