RWR74W4072DP vs RWR84W4072DT feature comparison

RWR74W4072DP TT Electronics Resistors

Buy Now Datasheet

RWR84W4072DT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.9 mm 7.9 mm
Package Length 22.2 mm 22.2 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 5 W 5 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 40700 Ω 40700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 685.5 V 685.5 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RWR74W4072DP with alternatives

Compare RWR84W4072DT with alternatives