RWR74S80R6FT vs RWR84S80R6FS feature comparison

RWR74S80R6FT TT Electronics Resistors

Buy Now Datasheet

RWR84S80R6FS Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Construction Cylindrical Tubular
Lead Diameter 1 mm 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.9 mm 7.92 mm
Package Length 22.2 mm 22.23 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 5 W 7 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 80.6 Ω 80.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 685.5 V 23.7529 V
Base Number Matches 1 3
Pbfree Code No
Package Description ,
ECCN Code EAR99
HTS Code 8533.21.00.80
JESD-609 Code e0
Rated Temperature 25 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare RWR74S80R6FT with alternatives