RWR74S3481DS
vs
RW74U3481D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
PACIFIC RESISTOR CO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
|
Lead Diameter |
1 mm
|
|
Lead Length |
38.1 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
7.9 mm
|
|
Package Length |
22.2 mm
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Reference Standard |
MIL-PRF-39007
|
MIL-R-26/5D
|
Resistance |
3480 Ω
|
3480 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
T(WIREWOUND)
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
30 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
685.5 V
|
300 V
|
Base Number Matches |
1
|
3
|
Package Description |
|
AXIAL LEADED
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
RW74
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Rated Temperature |
|
25 °C
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RWR74S3481DS with alternatives