RWR74S1500FSB12
vs
RWR74S1500FRRSL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
64 Weeks
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
1.02 mm
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
7.92 mm
7.92 mm
Package Length
22.23 mm
22.23 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39007
MIL-PRF-39007
Resistance
150 Ω
150 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
27.3861 V
27.3861 V
Base Number Matches
2
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.80
Compare RWR74S1500FSB12 with alternatives
Compare RWR74S1500FRRSL with alternatives