RWR71SR150FSB12 vs RWR71SR150FPS70 feature comparison

RWR71SR150FSB12 Vishay Dale

Buy Now Datasheet

RWR71SR150FPS70 Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 20.62 mm 20.62 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 0.15 Ω 0.15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 0.5477 V 0.5477 V
Base Number Matches 2 1

Compare RWR71SR150FSB12 with alternatives

Compare RWR71SR150FPS70 with alternatives