RWR71S1821FSS70 vs RWR71S1821FSS73 feature comparison

RWR71S1821FSS70 Vishay Dale

Buy Now Datasheet

RWR71S1821FSS73 Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.813 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 4.75 mm
Package Length 20.62 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 1820 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 60.3324 V
Base Number Matches 2 2

Compare RWR71S1821FSS70 with alternatives