RWL450LGSN3900MCD17 vs RWF450LGSN3900MCE11 feature comparison

RWL450LGSN3900MCD17 Chemi-Con

Buy Now Datasheet

RWF450LGSN3900MCE11 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 35.1 mA 35.1 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14400 mA 13400 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare RWL450LGSN3900MCD17 with alternatives

Compare RWF450LGSN3900MCE11 with alternatives