RWL450LGSN3900MCD17
vs
CECWP2W392M4-L22
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3900 µF
|
3900 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
35.1 mA
|
5 mA
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
14400 mA
|
12000 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.25
|
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
CWP
|
|
|
|
Compare RWL450LGSN3900MCD17 with alternatives
Compare CECWP2W392M4-L22 with alternatives