RWL450LG3900MD17 vs ECOG2WP392D(N) feature comparison

RWL450LG3900MD17 Chemi-Con

Buy Now Datasheet

ECOG2WP392D(N) Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 35.1 mA 3.97429 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14400 mA 11900 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare RWL450LG3900MD17 with alternatives

Compare ECOG2WP392D(N) with alternatives