RWL450LG2200MBD11 vs B43455B5228M003 feature comparison

RWL450LG2200MBD11 Chemi-Con

Buy Now Datasheet

B43455B5228M003 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 19.8 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 9100 mA 6600 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Rohs Code Yes
ESR 81 mΩ
Manufacturer Series B43455
Packing Method BULK

Compare RWL450LG2200MBD11 with alternatives

Compare B43455B5228M003 with alternatives