RWE500LG2700MBE15 vs LNX2H272MSMH feature comparison

RWE500LG2700MBE15 Chemi-Con

Buy Now Datasheet

LNX2H272MSMH Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 27 mA 3.49 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 7700 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Manufacturer Series NX
Terminal Finish Tin/Lead (Sn/Pb)

Compare RWE500LG2700MBE15 with alternatives

Compare LNX2H272MSMH with alternatives