RW81U1R00DS74
vs
GN0011R000DS7080
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
56 Weeks
|
31 Weeks
|
Additional Feature |
PRECISION
|
PRECISION, NON INDUCTIVE
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.508 mm
|
0.508 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
2.16 mm
|
2.16 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
1 Ω
|
1 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
1 V
|
1 V
|
Base Number Matches |
1
|
2
|
Lead Length |
|
38.1 mm
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-26
|
|
|
|
Compare RW81U1R00DS74 with alternatives
Compare GN0011R000DS7080 with alternatives