RW79U1211FS70
vs
RW79U1211F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Factory Lead Time
10 Weeks
Additional Feature
PRECISION
Construction
Tubular
Cylindrical
JESD-609 Code
e0
e0
Lead Diameter
0.813 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.75 mm
6.3 mm
Package Length
14.22 mm
12.2 mm
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
MIL-R-26
Resistance
1210 Ω
1210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
1%
Working Voltage
60.2495 V
Base Number Matches
1
6
Package Description
Axial,
Lead Length
38.1 mm
Manufacturer Series
T(WIREWOUND)
Package Shape
CYLINDRICAL PACKAGE
Series
AS
Compare RW79U1211FS70 with alternatives