RW78U1R00FB14
vs
RS0101R000FE73
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
Additional Feature
PRECISION
Construction
Tubular
Welded
JESD-609 Code
e0
e3
Lead Diameter
1.02 mm
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
9.53 mm
9.53 mm
Package Length
45.21 mm
45.21 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-26
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
3.1623 V
3.1623 V
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.80
Package Shape
TUBULAR PACKAGE
Compare RW78U1R00FB14 with alternatives
Compare RS0101R000FE73 with alternatives