RW78U1091D vs RWR78S1091DR feature comparison

RW78U1091D Pacific Resistor Co

Buy Now

RWR78S1091DR TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PACIFIC RESISTOR CO TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
JESD-609 Code e0
Manufacturer Series RW78
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C
Reference Standard MIL-R-26/5D MIL-PRF-39007
Resistance 1090 Ω 1090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 20 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 720 V 1732 V
Base Number Matches 3 1
Rohs Code No
Compliance Temperature Grade Military: -55C to +275C
Candidate List Date 2015-12-17
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 38.1 mm
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 45.2 mm
Package Style Axial

Compare RWR78S1091DR with alternatives