RW74U9091D
vs
RWR84S9091DT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
TT ELECTRONICS PLC
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Package Shape |
TUBULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
25 °C
|
|
Reference Standard |
MIL-R-26/5D
|
MIL-PRF-39007
|
Resistance |
9090 Ω
|
9090 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
30 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
300 V
|
685.5 V
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Construction |
|
Cylindrical
|
Lead Diameter |
|
1 mm
|
Lead Length |
|
38.1 mm
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
7.9 mm
|
Package Length |
|
22.2 mm
|
Package Style |
|
Axial
|
|
|
|
Compare RWR84S9091DT with alternatives