RW2S0DA150RJE
vs
RN2S0DA150RJT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Samacsys Manufacturer |
Ohmite
|
|
Construction |
Pedestal Mount
|
Pedestal Mount
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.74 mm
|
5.74 mm
|
Package Length |
11.56 mm
|
11.56 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.1 mm
|
6.1 mm
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
150 Ω
|
150 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
4624
|
4624
|
Surface Mount |
YES
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
J BEND
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR, 13 Inch
|
|
|
|
Compare RW2S0DA150RJE with alternatives
Compare RN2S0DA150RJT with alternatives