RW2R0CBR150J
vs
RN2S0CBR150JET
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Recessed Base
|
Pedestal Mount
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.64 mm
|
5.64 mm
|
Package Length |
10.34 mm
|
10.34 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
5.74 mm
|
5.74 mm
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
0.15 Ω
|
0.15 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RW2R0CB (J TOL)
|
|
Size Code |
4123
|
4123
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
90 ppm/°C
|
90 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
4
|
1
|
Packing Method |
|
TR, 13 Inch
|
|
|
|
Compare RW2R0CBR150J with alternatives
Compare RN2S0CBR150JET with alternatives