RW2-1212D vs AM1D-1212DH60Z feature comparison

RW2-1212D RECOM Power Inc

Buy Now Datasheet

AM1D-1212DH60Z Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Part Package Code DIP
Package Description DIP-16/6 SIP-7/6
Pin Count 16/6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Input Voltage-Max 18 V 13.2 V
Input Voltage-Min 9 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-T6 R-PSMA-T6
Length 24.2 mm 19.5 mm
Line Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.083 A
Output Voltage-Max 12.24 V 12.36 V
Output Voltage-Min 11.76 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Protections OVER CURRENT
Ripple Voltage (Main Out) 0.17675 Vrms
Seated Height-Max 11.6 mm 10 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 2 W 1 W
Trim/Adjustable Output NO NO
Width 14.5 mm 6 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Load Regulation-Max 10%

Compare RW2-1212D with alternatives

Compare AM1D-1212DH60Z with alternatives