RW2-1212D/H2
vs
AM1DM-1212DH60-NZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
AIMTEC INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16/6
|
SIP-7/5
|
Pin Count |
16/6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
18 V
|
13.2 V
|
Input Voltage-Min |
9 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDMA-T6
|
R-PSMA-T5
|
Length |
24.2 mm
|
19.5 mm
|
Line Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.083 A
|
|
Output Voltage-Max |
12.24 V
|
|
Output Voltage-Min |
11.76 V
|
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Protections |
OVER CURRENT
|
|
Ripple Voltage (Main Out) |
0.17675 Vrms
|
|
Seated Height-Max |
11.6 mm
|
13.25 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
2 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
14.5 mm
|
9.8 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
-12V OUTPUT ALSO AVAILABLE
|
Load Regulation-Max |
|
1.2%
|
|
|
|
Compare RW2-1212D/H2 with alternatives
Compare AM1DM-1212DH60-NZ with alternatives