RW2-1212D/H2/B
vs
RW2-1212D/SMD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Part Package Code
DIP
SOIC
Package Description
MINI DIP-16
DMA,
Pin Count
16/6
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
EN, IEC
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
80%
80%
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-P6
R-PDMA-G6
Length
22.1 mm
24.2 mm
Line Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.083 A
0.083 A
Output Voltage-Max
12.24 V
12.24 V
Output Voltage-Min
11.76 V
11.76 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
245
Protections
OVER CURRENT
OVER CURRENT
Ripple Voltage (Main Out)
0.17675 Vrms
0.17675 Vrms
Seated Height-Max
9 mm
10.7 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
30
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
12.55 mm
14.5 mm
Base Number Matches
1
1
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare RW2-1212D/H2/B with alternatives
Compare RW2-1212D/SMD with alternatives