RVM-35V101MHA5PU-R2 vs EZV101M35BFT3 feature comparison

RVM-35V101MHA5PU-R2 TAIYO YUDEN

Buy Now Datasheet

EZV101M35BFT3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer TAIYO YUDEN CO LTD HITANO ENTERPRISE CORP
Package Description , 4141 , 4141
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm
Leakage Current 0.035 mA 0.035 mA
Length 10.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 145 mA 469 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.13 0.13
Terminal Shape FLAT FLAT
Width 10.4 mm
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare RVM-35V101MHA5PU-R2 with alternatives

Compare EZV101M35BFT3 with alternatives