RVD-35V101MG10UQ-R2
vs
EHV101M35RET3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
TAIYO YUDEN CO LTD
HITANO ENTERPRISE CORP
Package Description
, 3333
, 3333
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
160 mΩ
Height
10 mm
Leakage Current
0.035 mA
0.035 mA
Length
8.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
AEC-Q200
Ripple Current
600 mA
240 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.12
0.16
Terminal Shape
FLAT
FLAT
Width
8.4 mm
Base Number Matches
1
1
Terminal Finish
NOT SPECIFIED
Compare RVD-35V101MG10UQ-R2 with alternatives
Compare EHV101M35RET3 with alternatives