RVD-10V221MF80U-R2
vs
EZV221M10BC8T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
TAIYO YUDEN CO LTD
HITANO ENTERPRISE CORP
Package Description
, 2626
, 2626
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
300 mΩ
Height
7.7 mm
Leakage Current
0.022 mA
0.022 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
300 mA
196 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.19
0.26
Terminal Shape
FLAT
FLAT
Width
6.6 mm
Base Number Matches
2
1
Terminal Finish
NOT SPECIFIED
Compare RVD-10V221MF80U-R2 with alternatives
Compare EZV221M10BC8T3 with alternatives