RVC63K5233FB vs CRMV2512AF523KFKE5 feature comparison

RVC63K5233FB Kamaya Inc

Buy Now Datasheet

CRMV2512AF523KFKE5 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.64 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK TR, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 523000 Ω 523000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Samacsys Manufacturer Vishay

Compare RVC63K5233FB with alternatives

Compare CRMV2512AF523KFKE5 with alternatives