RVC50K102FTE vs CRMV2010BE1K00FKNF feature comparison

RVC50K102FTE Kamaya Inc

Buy Now Datasheet

CRMV2010BE1K00FKNF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.64 mm
Package Length 5 mm 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.54 mm
Packing Method TR, Embossed, 7 Inch TR, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Terminal Finish Platinum/Palladium/Gold (Pt/Pd/Au)

Compare RVC50K102FTE with alternatives

Compare CRMV2010BE1K00FKNF with alternatives