RVC16101JTP
vs
CR10-1000F-H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
AVX CORP
Package Description
, 0603
CHIP
Reach Compliance Code
unknown
unknown
JESD-609 Code
e3
e0
Manufacturer Series
RVC
CR
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
100 Ω
100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
TIN
TIN LEAD
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
1%
Working Voltage
200 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Number of Terminals
2
Compare RVC16101JTP with alternatives
Compare CR10-1000F-H with alternatives