RV4136N vs TS1854IPT feature comparison

RV4136N Fairchild Semiconductor Corporation

Buy Now Datasheet

TS1854IPT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA 0.055 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1 V/us 0.2 V/us
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount NO YES
Temperature Grade OTHER AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 600
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.063 µA
Frequency Compensation YES
JESD-609 Code e4
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 3
Package Equivalence Code TSSOP14,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.2 mm
Supply Current-Max 0.22 mA
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Wideband NO
Width 4.4 mm

Compare RV4136N with alternatives

Compare TS1854IPT with alternatives