RV0805E4751BNT vs RV0805E4751BNT feature comparison

RV0805E4751BNT Vishay Intertechnologies

Buy Now Datasheet

RV0805E4751BNT Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.627 mm 0.627 mm
Package Length 2.062 mm 2.062 mm
Package Style SMT SMT
Package Width 1.397 mm 1.397 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-010 CECC40401-010
Resistance 4750 Ω 4750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare RV0805E4751BNT with alternatives

Compare RV0805E4751BNT with alternatives