RV0603E2002BB vs AR03ATRC3Y2002 feature comparison

RV0603E2002BB Vishay Sfernice

Buy Now Datasheet

AR03ATRC3Y2002 Token Electronics Industry Co Ltd

Buy Now Datasheet
No
No Yes
Obsolete Contact Manufacturer
VISHAY INTERTECHNOLOGY INC TOKEN ELECTRONICS INDUSTRY CO LTD
SMT, 0603
unknown compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE, NON-INDUCTIVE
Chip Chip
e0 e3
RV
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.52 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.75 mm 0.8 mm
WAFFLE PACK Tape, Paper
0.125 W 0.0625 W
70 °C
CECC40401-010
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
RV
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 2

Compare RV0603E2002BB with alternatives

Compare AR03ATRC3Y2002 with alternatives