RV060325PPM2K370.1%B
vs
NTRA06A2371CTRQYF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.75 mm
0.8 mm
Packing Method
Waffle Pack
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.063 W
Resistance
2370 Ω
2370 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
SMT, 0603
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Rated Temperature
70 °C
Compare RV060325PPM2K370.1%B with alternatives
Compare NTRA06A2371CTRQYF with alternatives