RV060310PPM9K880.1%GTR Vishay IntertechnologiesBuy Now Datasheet |
UPTF0603-16W-N-9881BT-1K VENKEL LTDBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | VENKEL LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
Construction | Chip | Rectangular |
JESD-609 Code | e4 | e3 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.5 mm | 0.45 mm |
Package Length | 1.52 mm | 1.6 mm |
Package Style | SMT | SMT |
Package Width | 0.75 mm | 0.8 mm |
Packing Method | TR | TR, PAPER, 7 INCH |
Rated Power Dissipation (P) | 0.125 W | 0.063 W |
Resistance | 9880 Ω | 9880 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | MATTE TIN OVER NICKEL |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.1% | 0.1% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |
Package Description | CHIP | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 70 °C | |