RURP870CC vs U30C20A feature comparison

RURP870CC Intersil Corporation

Buy Now Datasheet

U30C20A Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP MOSPEC SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V 0.975 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 250 A
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 8 A 15 A
Rep Pk Reverse Voltage-Max 700 V 200 V
Reverse Recovery Time-Max 0.1 µs 0.035 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Case Connection ANODE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reverse Current-Max 10 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare U30C20A with alternatives