RURG3060 vs APT30D40B feature comparison

RURG3060 Intersil Corporation

Buy Now Datasheet

APT30D40B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREEWHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 325 A 320 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 30 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 125 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 400 V
Reverse Recovery Time-Max 0.06 µs 0.032 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 6 3
Pbfree Code No
Part Package Code TO-247
Package Description TO-247, 2 PIN
Pin Count 3
JEDEC-95 Code TO-247
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RURG3060 with alternatives

Compare APT30D40B with alternatives