RURG3050 vs RURG5060 feature comparison

RURG3050 Intersil Corporation

Buy Now Datasheet

RURG5060 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ULTRA FAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.6 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 325 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 30 A 50 A
Rep Pk Reverse Voltage-Max 500 V 600 V
Reverse Recovery Time-Max 0.06 µs 0.075 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 5
HTS Code 8541.10.00.80
Additional Feature FREEWHEELING DIODE
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 150 W
Qualification Status Not Qualified
Reverse Current-Max 500 µA
Technology AVALANCHE
Terminal Form THROUGH-HOLE
Terminal Position SINGLE