RUEF300-AP
vs
PFRA.250.3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SCHURTER AG
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
SCHURTER
|
Additional Feature |
RESISTANCE RANGE(MIN-MAX): 0.020-0.050
|
0.025 TO 0.048 OHMS AT 23 DEG CEL
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Rated Power Dissipation (P) |
2 W
|
1.2 W
|
Resistance |
0.08 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
2
|
|
|
|
Compare RUEF300-AP with alternatives
Compare PFRA.250.3 with alternatives