RUEF160-2
vs
RUE160S-X.X
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
RESISTANCE RANGE(MIN-MAX): 0.030-0.070
|
0.03-0.07 OHMS AT 20 DEG CEL; RATED CURRENT: 1.6A
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 14.6 INCH
|
|
Rated Power Dissipation (P) |
0.9 W
|
0.9 W
|
Resistance |
0.11 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERLOAD PROTECTION
|
Base Number Matches |
2
|
1
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RUEF160-2 with alternatives
Compare RUE160S-X.X with alternatives