RUE135
vs
RUE135-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RAYCHEM CORP
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Samacsys Manufacturer
TE Connectivity
Additional Feature
RESISTANCE AT 20 DEGREE IS 0.04 OHMS
RESISTANCE AT 20 DEGREE IS 0.04 OHMS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.8 W
0.8 W
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Base Number Matches
25
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare RUE135 with alternatives
Compare RUE135-2 with alternatives