RU8-160-25-SE-S-DV-BL vs KX14-120N2.85E-1E feature comparison

RU8-160-25-SE-S-DV-BL Samtec Inc

Buy Now Datasheet

KX14-120N2.85E-1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
Additional Feature EDGE RATE CONTACT
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare RU8-160-25-SE-S-DV-BL with alternatives

Compare KX14-120N2.85E-1E with alternatives