RU8-150-25-DP-H-DV vs TX14-100R-6VF-MN2E feature comparison

RU8-150-25-DP-H-DV Samtec Inc

Buy Now Datasheet

TX14-100R-6VF-MN2E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare RU8-150-25-DP-H-DV with alternatives

Compare TX14-100R-6VF-MN2E with alternatives