RTX257870CEE4
vs
PRC2512TTC50Q787R+-0.25%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.1 mm
Packing Method
TR, 13 Inch
TR
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
787 Ω
787 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RTX
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTX257870CEE4 with alternatives
Compare PRC2512TTC50Q787R+-0.25% with alternatives